Similar
Similar



RURD460S9A | |
|---|---|
DigiKey Part Number | RURD460S9ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RURD460S9A |
Description | DIODE AVALANCHE 600V 4A TO252AA |
Customer Reference | |
Detailed Description | Diode 600 V 4A Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | RURD460S9A Models |
Category | Reverse Recovery Time (trr) 60 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 10V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-252AA |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 4 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYV25D-600,118 | WeEn Semiconductors | 26 | 1740-1160-1-ND | 1,23000 € | Similar |
| DSEP6-06BS-TRL | IXYS | 0 | DSEP6-06BS-TRLTR-ND | 0,77601 € | Similar |



