
RS1MFP | |
|---|---|
DigiKey Part Number | RS1MFPTR-ND - Tape & Reel (TR) RS1MFPCT-ND - Cut Tape (CT) RS1MFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1MFP |
Description | DIODE STD 1000V 1.2A SOD123HE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.2A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Mfr | Capacitance @ Vr, F 18pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1.2A | Supplier Device Package SOD-123HE |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1.2 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 300 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24800 € | 2,48 € |
| 100 | 0,15650 € | 15,65 € |
| 500 | 0,11692 € | 58,46 € |
| 1.000 | 0,10410 € | 104,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08130 € | 243,90 € |
| 6.000 | 0,07370 € | 442,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |




