
RS1KFP | |
|---|---|
DigiKey Part Number | RS1KFPTR-ND - Tape & Reel (TR) RS1KFPCT-ND - Cut Tape (CT) RS1KFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1KFP |
Description | DIODE STD 800V 1.2A SOD123HE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.2A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Mfr | Capacitance @ Vr, F 18pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 1.2A | Supplier Device Package SOD-123HE |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1.2 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 300 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38900 € | 3,89 € |
| 100 | 0,25010 € | 25,01 € |
| 500 | 0,18986 € | 94,93 € |
| 1.000 | 0,17043 € | 170,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13493 € | 404,79 € |
| 6.000 | 0,12340 € | 740,40 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

