
RS1KFA | |
|---|---|
DigiKey Part Number | RS1KFATR-ND - Tape & Reel (TR) RS1KFACT-ND - Cut Tape (CT) RS1KFADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1KFA |
Description | DIODE STD 800V 800MA SOD123FA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 800mA Surface Mount SOD-123FA |
Datasheet | Datasheet |
EDA/CAD Models | RS1KFA Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Mfr | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 800mA | Supplier Device Package SOD-123FA |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 800 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 500 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1FK-M3/H | Vishay General Semiconductor - Diodes Division | 29.136 | 112-RS1FK-M3/HCT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25000 € | 2,50 € |
| 100 | 0,15790 € | 15,79 € |
| 500 | 0,11796 € | 58,98 € |
| 1.000 | 0,10506 € | 105,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08207 € | 246,21 € |
| 6.000 | 0,07441 € | 446,46 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |



