RF Amplifier IC WLL, WLAN 4.9GHz ~ 5.9GHz 10-LCC (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMPA5255

DigiKey Part Number
RMPA5255TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMPA5255
Description
IC AMP WLL 4.9GHZ-5.9GHZ 10LCC
Customer Reference
Detailed Description
RF Amplifier IC WLL, WLAN 4.9GHz ~ 5.9GHz 10-LCC (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
4.9GHz ~ 5.9GHz
P1dB
26dBm
Gain
34dB
Noise Figure
-
RF Type
WLL, WLAN
Voltage - Supply
3V ~ 3.6V
Current - Supply
230mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
10-LQFN Exposed Pad
Supplier Device Package
10-LCC (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.