RF Amplifier IC 802.11/WiFi, WLAN 2.4GHz ~ 2.5GHz 16-LCC (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMPA2458

DigiKey Part Number
RMPA2458TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMPA2458
Description
IC AMP 802.11/WIFI 2.4GHZ 16LCC
Customer Reference
Detailed Description
RF Amplifier IC 802.11/WiFi, WLAN 2.4GHz ~ 2.5GHz 16-LCC (3x3)
Datasheet
 Datasheet
EDA/CAD Models
RMPA2458 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
2.4GHz ~ 2.5GHz
P1dB
-
Gain
31.5dB
Noise Figure
-
RF Type
802.11/WiFi, WLAN
Voltage - Supply
3V ~ 3.6V
Current - Supply
103mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-LCC (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.