RF Amplifier IC W-CDMA 1.92GHz ~ 1.98GHz 11-LCC (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMPA2259

DigiKey Part Number
RMPA2259TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMPA2259
Description
IC AMP W-CDMA 1.92-1.98GHZ 11LCC
Customer Reference
Detailed Description
RF Amplifier IC W-CDMA 1.92GHz ~ 1.98GHz 11-LCC (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
1.92GHz ~ 1.98GHz
P1dB
-
Gain
24dB
Noise Figure
3dB
RF Type
W-CDMA
Voltage - Supply
3V ~ 4.2V
Current - Supply
50mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
10-LDFN Exposed Pad
Supplier Device Package
11-LCC (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.