RF Amplifier IC Cellular, CDMA, CDMA2000, AMPS, IS-95, HSDPA 824MHz ~ 849MHz 8-LCC (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMPA0965

DigiKey Part Number
RMPA0965TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMPA0965
Description
IC RF AMP CELL 824-849MHZ 8LCC
Customer Reference
Detailed Description
RF Amplifier IC Cellular, CDMA, CDMA2000, AMPS, IS-95, HSDPA 824MHz ~ 849MHz 8-LCC (3x3)
Datasheet
 Datasheet
EDA/CAD Models
RMPA0965 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
824MHz ~ 849MHz
P1dB
-
Gain
30dB
Noise Figure
4dB
RF Type
Cellular, CDMA, CDMA2000, AMPS, IS-95, HSDPA
Voltage - Supply
3V ~ 4.2V
Current - Supply
60mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
8-TDFN Exposed Pad
Supplier Device Package
8-LCC (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.