Image for RMBA09501 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMBA09501

DigiKey Part Number
RMBA09501-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMBA09501
Description
IC RF AMP CELL 849-869MHZ 12SMD
Customer Reference
Detailed Description
RF Amplifier IC Cellular, CDMA 849MHz ~ 869MHz 12-SMD
Datasheet
 Datasheet
EDA/CAD Models
RMBA09501 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
849MHz ~ 869MHz
P1dB
-
Gain
35dB
Noise Figure
6dB
RF Type
Cellular, CDMA
Voltage - Supply
7V
Current - Supply
150mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
12-SMD Module
Supplier Device Package
12-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.