RHRP1560-F102 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 0,38851 €
Datasheet

Similar


IXYS
In Stock: 296
Unit Price: 3,30000 €
Datasheet

Similar


IXYS
In Stock: 108
Unit Price: 3,12000 €
Datasheet

Similar


IXYS
In Stock: 144
Unit Price: 3,26000 €
Datasheet

Similar


IXYS
In Stock: 55
Unit Price: 2,48000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.232
Unit Price: 3,57000 €
Datasheet
Diode 600 V 15A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHRP1560-F102

DigiKey Part Number
RHRP1560-F102OS-ND
Manufacturer
Manufacturer Product Number
RHRP1560-F102
Description
DIODE STANDARD 600V 15A TO2202
Customer Reference
Detailed Description
Diode 600 V 15A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
2.1 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
40 ns
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 795 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

795In Stock
Ships from Flip Electronics