Similar
Similar
Similar
Similar
Similar
Similar
Similar

RHRG3060CC | |
|---|---|
DigiKey Part Number | RHRG3060CC-ND |
Manufacturer | |
Manufacturer Product Number | RHRG3060CC |
Description | DIODE ARR AVAL 600V 30A TO247-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | RHRG3060CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Avalanche | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.1 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 600 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |







