RHRG3060 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 15.562
Unit Price: 1,97000 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 974
Unit Price: 3,04000 €
Datasheet

Similar


IXYS
In Stock: 296
Unit Price: 12,23000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 11,95000 €
Datasheet

Similar


IXYS
In Stock: 642
Unit Price: 14,56000 €
Datasheet

Similar


IXYS
In Stock: 469
Unit Price: 5,91000 €
Datasheet

Similar


IXYS
In Stock: 168
Unit Price: 5,70000 €
Datasheet

Similar


IXYS
In Stock: 1.424
Unit Price: 6,15000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 1.431
Unit Price: 1,75000 €
Datasheet

Similar


STMicroelectronics
In Stock: 355
Unit Price: 3,66000 €
Datasheet

Similar


STMicroelectronics
In Stock: 617
Unit Price: 3,61000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.742
Unit Price: 6,65000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,60260 €
Datasheet
Diode 600 V 30A Through Hole TO-247-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHRG3060

DigiKey Part Number
RHRG3060-ND
Manufacturer
Manufacturer Product Number
RHRG3060
Description
DIODE AVALANCHE 600V 30A TO2472
Customer Reference
Detailed Description
Diode 600 V 30A Through Hole TO-247-2
Datasheet
 Datasheet
EDA/CAD Models
RHRG3060 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
2.1 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
250 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247-2
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes