Similar
Similar

Category | Rds On (Max) @ Id, Vgs 3.5Ohm @ 2.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Packaging Tube | Gate Charge (Qg) (Max) @ Vgs 120 nC @ 20 V |
Part Status Obsolete | Mounting Type Through Hole |
FET Type | Supplier Device Package TO-220-3 |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 1000 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP5NK100Z | STMicroelectronics | 1.085 | 497-4382-5-ND | 4,46000 € | Similar |
| STP8NK100Z | STMicroelectronics | 789 | 497-5021-5-ND | 5,53000 € | Similar |


