Category | Rds On (Max) @ Id, Vgs 65mOhm @ 30A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Packaging Tube | Gate Charge (Qg) (Max) @ Vgs 170 nC @ 20 V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3200 pF @ 25 V |
FET Type | Mounting Type Through Hole |
Technology | Supplier Device Package TO-220-3 |
Drain to Source Voltage (Vdss) 60 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQP27P06 | onsemi | 15.687 | FQP27P06-ND | 2,48000 € | Similar |