RFP2N10L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.361
Unit Price: 1,54000 €
Datasheet
N-Channel 100 V 2A (Tc) 25W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFP2N10L

DigiKey Part Number
RFP2N10L-ND
Manufacturer
Manufacturer Product Number
RFP2N10L
Description
MOSFET N-CH 100V 2A TO220-3
Customer Reference
Detailed Description
N-Channel 100 V 2A (Tc) 25W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
1.05Ohm @ 2A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes