RFP15P05 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.841
Unit Price: 2,28000 €
Datasheet

Similar


Infineon Technologies
In Stock: 41.689
Unit Price: 1,22000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.207
Unit Price: 3,20000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.937
Unit Price: 1,95000 €
Datasheet
P-Channel 50 V 15A (Tc) 80W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFP15P05

DigiKey Part Number
RFP15P05-ND
Manufacturer
Manufacturer Product Number
RFP15P05
Description
MOSFET P-CH 50V 15A TO220-3
Customer Reference
Detailed Description
P-Channel 50 V 15A (Tc) 80W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 20 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1150 pF @ 25 V
FET Type
Power Dissipation (Max)
80W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
50 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220-3
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
150mOhm @ 15A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FQP17P06onsemi1.841FQP17P06-ND2,28000 €Similar
IRF9Z34NPBFInfineon Technologies41.689IRF9Z34NPBF-ND1,22000 €Similar
IRF9Z34PBFVishay Siliconix1.207IRF9Z34PBF-ND3,20000 €Similar
SPP18P06PHXKSA1Infineon Technologies1.937SPP18P06PHXKSA1-ND1,95000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes