
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Vgs (Max) ±10V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 900 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 50 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V | Base Product Number |
Rds On (Max) @ Id, Vgs 140mOhm @ 15A, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFZ20PBF | Vishay Siliconix | 1.052 | IRFZ20PBF-ND | 2,42000 € | Similar |


