RFG70N06 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 184
Unit Price: 5,39000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 5,39000 €
Datasheet
N-Channel 60 V 70A (Tc) 150W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFG70N06

DigiKey Part Number
RFG70N06-ND
Manufacturer
Manufacturer Product Number
RFG70N06
Description
MOSFET N-CH 60V 70A TO247-3
Customer Reference
Detailed Description
N-Channel 60 V 70A (Tc) 150W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
156 nC @ 20 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
2250 pF @ 25 V
FET Type
Power Dissipation (Max)
150W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247-3
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
14mOhm @ 70A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFP048PBFVishay Siliconix184IRFP048PBF-ND5,39000 €Similar
IRFP048RPBFVishay Siliconix0IRFP048RPBF-ND5,39000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes