P-Channel 50 V 8A (Tc) 48W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFD8P05

DigiKey Part Number
RFD8P05-ND
Manufacturer
Manufacturer Product Number
RFD8P05
Description
MOSFET P-CH 50V 8A I-PAK
Customer Reference
Detailed Description
P-Channel 50 V 8A (Tc) 48W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 20 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Power Dissipation (Max)
48W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
50 V
Supplier Device Package
IPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
300mOhm @ 8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.