RFD16N05SM9A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 6.471
Unit Price: 2,44000 €
Datasheet
N-Channel 50 V 16A (Tc) 72W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 50 V 16A (Tc) 72W (Tc) Surface Mount TO-252AA
TO-252AA

RFD16N05SM9A

DigiKey Part Number
RFD16N05SM9ATR-ND - Tape & Reel (TR)
RFD16N05SM9ACT-ND - Cut Tape (CT)
RFD16N05SM9ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFD16N05SM9A
Description
MOSFET N-CH 50V 16A TO252AA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 16A (Tc) 72W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
47mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 20 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
900 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
72W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2500
Tape & Reel (TR):2500
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,71000 €1,71 €
101,08700 €10,87 €
1000,73100 €73,10 €
5000,57836 €289,18 €
1.0000,52925 €529,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,44084 €1.102,10 €
5.0000,41044 €2.052,20 €
7.5000,40233 €3.017,48 €
Manufacturers Standard Package
Unit Price without VAT:1,71000 €
Unit Price with VAT:2,03490 €