Similar
Similar
Similar

RFD14N05L | |
|---|---|
DigiKey Part Number | RFD14N05L-ND |
Manufacturer | |
Manufacturer Product Number | RFD14N05L |
Description | MOSFET N-CH 50V 14A I-PAK |
Customer Reference | |
Detailed Description | N-Channel 50 V 14A (Tc) 48W (Tc) Through Hole IPAK |
Datasheet | Datasheet |
EDA/CAD Models | RFD14N05L Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Packaging Tube | Vgs (Max) ±10V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 670 pF @ 25 V |
FET Type | Power Dissipation (Max) 48W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 50 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package IPAK |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 100mOhm @ 14A, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLU014PBF | Vishay Siliconix | 2.094 | IRLU014PBF-ND | 2,18000 € | Similar |
| IRLU024NPBF | Infineon Technologies | 34.525 | IRLU024NPBF-ND | 1,52000 € | Similar |
| STD12NF06L-1 | STMicroelectronics | 4.775 | 497-6730-5-ND | 1,37000 € | Similar |





