


RFD12N06RLESM9A | |
|---|---|
DigiKey Part Number | RFD12N06RLESM9ATR-ND - Tape & Reel (TR) RFD12N06RLESM9ACT-ND - Cut Tape (CT) RFD12N06RLESM9ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFD12N06RLESM9A |
Description | MOSFET N-CH 60V 18A TO252AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 18A (Tc) 49W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 485 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 49W (Tc) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 63mOhm @ 18A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,93300 € | 9,33 € |
| 100 | 0,62310 € | 62,31 € |
| 500 | 0,49018 € | 245,09 € |
| 1.000 | 0,44744 € | 447,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37492 € | 937,30 € |
| 5.000 | 0,34819 € | 1.740,95 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

