P-Channel 30 V 10A (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 10A (Tc) Surface Mount TO-252AA
TO-252AA

RFD10P03LSM

DigiKey Part Number
RFD10P03LSM-ND
Manufacturer
Manufacturer Product Number
RFD10P03LSM
Description
MOSFET P-CH 30V 10A TO252-3
Customer Reference
Detailed Description
P-Channel 30 V 10A (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
200mOhm @ 10A, 5V
Mfr
Vgs(th) (Max) @ Id
2V @ 250µA
Packaging
Tube
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1035 pF @ 25 V
FET Type
Mounting Type
Surface Mount
Technology
Supplier Device Package
TO-252AA
Drain to Source Voltage (Vdss)
30 V
Package / Case
Current - Continuous Drain (Id) @ 25°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.