REF3033TB-GT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1.040
Unit Price: 1,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 41.763
Unit Price: 0,98000 €
Datasheet
Series Voltage Reference IC Fixed 3.3V V ±0.2% 10 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 3.3V V ±0.2% 10 mA SOT-23-3
SOT 23-3

REF3033TB-GT3

DigiKey Part Number
REF3033TB-GT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
REF3033TB-GT3
Description
IC VREF SERIES 0.2% SOT23-3
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.2% 10 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
REF3033TB-GT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3.3V
Current - Output
10 mA
Tolerance
±0.2%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
50µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.7V ~ 5.5V
Current - Supply
30µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes