
Category | Voltage - Output 1.5V |
Manufacturer onsemi | Operating Temperature 0°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Applications Converter, Intel Pentium® II GTL+, Pro | Supplier Device Package TO-263-3 |
Voltage - Input 3.3V ~ 7V | Base Product Number |
Number of Outputs 1 |

