Similar

Category | Voltage - Output 1.5V ~ 3.6V |
Manufacturer onsemi | Operating Temperature 0°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Applications Converter, Intel Pentium® II GTL+, Pro | Supplier Device Package TO-263-3 |
Voltage - Input 3.5V ~ 7V | Base Product Number |
Number of Outputs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMS1585ACSX-ADJ/NOPB | Texas Instruments | 991 | LMS1585ACSX-ADJ/NOPBCT-ND | 2,64000 € | Similar |


