
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Applications | Converter, Intel Pentium® II GTL+ | |
Voltage - Input | 3.5V ~ 7V | |
Number of Outputs | 1 | |
Voltage - Output | 1.5V ~ 3.6V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |

