Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



Category | Voltage Dropout (Max) 1.2V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 72dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 7.5V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2114H-3.3TRG1 | Diodes Incorporated | 30.744 | AP2114H-3.3TRG1DICT-ND | 0,24000 € | Similar |
| LD1117AS33TR | STMicroelectronics | 32.057 | 497-1228-1-ND | 0,35000 € | Similar |
| LD1117S33CTR | STMicroelectronics | 85.324 | 497-1241-1-ND | 0,33000 € | Similar |
| LD1117S33TR | STMicroelectronics | 85.657 | 497-1242-1-ND | 0,34000 € | Similar |
| LM1117MP-3.3/NOPB | Texas Instruments | 24.246 | LM1117MP-3.3/NOPBCT-ND | 1,35000 € | Similar |








