


RB751V40T1G | |
|---|---|
DigiKey Part Number | RB751V40T1GOSTR-ND - Tape & Reel (TR) RB751V40T1GOSCT-ND - Cut Tape (CT) RB751V40T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB751V40T1G |
Description | DIODE SCHOTTKY 30V 30MA SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 30mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | RB751V40T1G Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2.5pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 30mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT5403WE6327HTSA1 | Infineon Technologies | 12.520 | BAT5403WE6327HTSA1CT-ND | 0,31000 € | Similar |
| RB751V-40X_R1_00001 | Panjit International Inc. | 14.435 | 3757-RB751V-40X_R1_00001CT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,06090 € | 6,09 € |
| 500 | 0,04422 € | 22,11 € |
| 1.000 | 0,03884 € | 38,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02959 € | 88,77 € |
| 6.000 | 0,02636 € | 158,16 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |











