RB751S40T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 51.162
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.312
Unit Price: 0,34000 €
Datasheet

Similar


Comchip Technology
In Stock: 192.619
Unit Price: 0,31000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,09726 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 13.880
Unit Price: 0,73000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 225
Unit Price: 1,06000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,48000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 69.864
Unit Price: 1,01000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 13.259
Unit Price: 0,34000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,23000 €
Datasheet
Diode 30 V 30mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 30mA Surface Mount SOD-523
SC-76, SOD-523

RB751S40T1

DigiKey Part Number
RB751S40T1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RB751S40T1
Description
DIODE SCHOTTKY 30V 30MA SOD523
Customer Reference
Detailed Description
Diode 30 V 30mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
RB751S40T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 30 V
Capacitance @ Vr, F
2.5pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes