
Category | Clock Rate 4.218MHz |
Manufacturer onsemi | Operating Temperature 0°C ~ 40°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SMD Module |
Type Audio | Supplier Device Package 16-SIP |
Interface I2C, SDA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 46,01333 € | 276,08 € |
| Unit Price without VAT: | 46,01333 € |
|---|---|
| Unit Price with VAT: | 54,75586 € |

