
QVE00039 | |
|---|---|
DigiKey Part Number | QVE00039-ND |
Manufacturer | |
Manufacturer Product Number | QVE00039 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.095" (2.41mm) Phototransistor Module, Pre-Wired |
Category | Voltage - Collector Emitter Breakdown (Max) 30 V |
Manufacturer onsemi | Response Time 8µs, 50µs |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Chassis Mount |
Sensing Distance 0.095" (2.41mm) | Package / Case Module, Pre-Wired |
Sensing Method Through-Beam | Type Unamplified |
Output Configuration Phototransistor | Base Product Number |
Current - DC Forward (If) (Max) 50 mA |

