Image for QVE00033 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QVE00033

DigiKey Part Number
QVE00033-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QVE00033
Description
SENSOR OPT SLOT PHOTOTRANS 4SMD
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.079" (2mm) Phototransistor 4-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensing Distance
0.079" (2mm)
Sensing Method
Through-Beam
Output Configuration
Phototransistor
Current - DC Forward (If) (Max)
50 mA
Current - Collector (Ic) (Max)
20 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Response Time
7µs
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Type
Unamplified
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable