Similar
Similar
Similar
Similar

Category | Current - DC Forward (If) (Max) 50 mA |
Manufacturer onsemi | Current - Collector (Ic) (Max) 40 mA |
Series | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole, Flange |
Sensing Distance 0.125" (3.18mm) | Package / Case Module, PC Pins, Slot Type |
Sensing Method Through-Beam | Type Unamplified |
Output Configuration Phototransistor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPB370T11 | TT Electronics/Optek Technology | 0 | OPB370T11-ND | 2,17602 € | Similar |
| OPB380T11Z | TT Electronics/Optek Technology | 5 | 365-1639-ND | 4,43000 € | Similar |
| OPB390T11Z | TT Electronics/Optek Technology | 0 | OPB390T11Z-ND | 4,53195 € | Similar |
| OPB828D | TT Electronics/Optek Technology | 485 | 365-2042-ND | 2,24000 € | Similar |
| OPB829DZ | TT Electronics/Optek Technology | 2.384 | 365-1726-ND | 3,53000 € | Similar |







