QVB11134 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 119
Unit Price: 2,17000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 533
Unit Price: 2,14000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 898
Unit Price: 2,73000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 10
Unit Price: 2,40000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 126
Unit Price: 2,43000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 1,91054 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 306
Unit Price: 4,39000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 58
Unit Price: 4,04000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 320
Unit Price: 4,48000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 373
Unit Price: 4,48000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 479
Unit Price: 3,00000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 121
Unit Price: 2,32000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 163
Unit Price: 2,21000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 2,11922 €
Datasheet
Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor Module, PC Pins, Slot Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QVB11134

DigiKey Part Number
QVB11134-ND
Manufacturer
Manufacturer Product Number
QVB11134
Description
SENSOR OPT SLOT PHOTOTRANS MODUL
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor Module, PC Pins, Slot Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Sensing Distance
0.125" (3.18mm)
Sensing Method
Through-Beam
Output Configuration
Phototransistor
Current - DC Forward (If) (Max)
50 mA
Current - Collector (Ic) (Max)
40 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Response Time
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole, Flange
Package / Case
Module, PC Pins, Slot Type
Type
Unamplified
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes