
Category | Current - DC Forward (If) (Max) 50 mA |
Manufacturer onsemi | Voltage - Collector Emitter Breakdown (Max) 30 V |
Series | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Sensing Distance 0.125" (3.18mm) | Package / Case Module, PC Pins, Slot Type |
Sensing Method Through-Beam | Base Product Number |
Output Configuration Phototransistor |

