
QTLP9122 | |
|---|---|
DigiKey Part Number | QTLP9122-ND |
Manufacturer | |
Manufacturer Product Number | QTLP9122 |
Description | LED RED CLR SUBMINI T-3/4 AXIAL |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Axial, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | QTLP9122 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 25° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 635nm |
Configuration Standard | Package / Case Axial, Flat Leads |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.50mm L x 2.00mm W |
Lens Style Round with Domed Top | Height (Max) 3.00mm |
Lens Size 2mm, T-3/4 | Base Product Number |

