QTLP670CYTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 0
Unit Price: 0,67000 €
Datasheet

Similar


Kingbright
In Stock: 0
Unit Price: 0,13843 €
Datasheet

Similar


Kingbright
In Stock: 500
Unit Price: 0,20258 €
Datasheet

Similar


Kingbright
In Stock: 4.420
Unit Price: 0,76000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.606
Unit Price: 0,67000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.052
Unit Price: 0,59000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,22197 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.495
Unit Price: 0,59000 €
Datasheet
Image for QTLP670CYTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTLP670CYTR

DigiKey Part Number
QTLP670CYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QTLP670CYTR
Description
LED YELLOW CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
QTLP670CYTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes