Similar

QTLP650D3TR | |
|---|---|
DigiKey Part Number | QTLP650D3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTLP650D3TR |
Description | LED YELLOW DIFFUSED 1206 SMD |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QTLP650D3TR Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 160° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 585nm |
Lens Color Yellow | Package / Case 1206 (3216 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.30mm |
Lens Size 2.00mm x 1.60mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-LX1206SYC-TR | Lumex Opto/Components Inc. | 26.011 | 67-1699-1-ND | 0,61000 € | Similar |


