Similar
Similar
Similar

QTLP650CBTR | |
|---|---|
DigiKey Part Number | QTLP650CBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTLP650CBTR |
Description | LED BLUE CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.8V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QTLP650CBTR Models |
Category | Voltage - Forward (Vf) (Typ) 3.8V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 140° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 430nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.30mm |
Lens Size 2.00mm x 1.60mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT3216QBC/D | Kingbright | 23.933 | 754-1439-1-ND | 0,30000 € | Similar |
| LTST-C150TBKT | LITEON | 236.305 | 160-1643-1-ND | 0,20000 € | Similar |
| SML-LX1206USBC-TR | Lumex Opto/Components Inc. | 16.515 | 67-1701-1-ND | 1,35000 € | Similar |




