Similar
Similar

Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 140° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.30mm |
Lens Size 2.00mm x 1.60mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMD15-21VGC/TR8 | Visual Communications Company - VCC | 95.734 | L62205CT-ND | 0,55000 € | Similar |
| SML-LX1206GC-TR | Lumex Opto/Components Inc. | 149.390 | 67-1357-1-ND | 0,21000 € | Similar |





