Similar
Parametric Equivalent

Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 140° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.20mm |
Lens Size 1.40mm x 1.25mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-210VTT86 | Rohm Semiconductor | 35.964 | 846-SML-210VTT86CT-ND | 0,26000 € | Similar |
| QTLP630C2TR | Everlight Electronics Co Ltd | 0 | QTLP630C2TREL-ND | 0,07702 € | Parametric Equivalent |



