
QTLP610CIRTR | |
|---|---|
DigiKey Part Number | QTLP610CIRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTLP610CIRTR |
Description | EMITTER IR 940NM 65MA SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 65mA 0.5mW/sr @ 20mA 160° 2-SMD, No Lead |
Category | Voltage - Forward (Vf) (Typ) 1.2V |
Manufacturer onsemi | Viewing Angle 160° |
Packaging Tape & Reel (TR) | Orientation Side View |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount, Right Angle |
Current - DC Forward (If) (Max) 65mA | Package / Case 2-SMD, No Lead |
Radiant Intensity (Ie) Min @ If 0.5mW/sr @ 20mA | Base Product Number |
Wavelength 940nm |

