QTLP600C3TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 14.249
Unit Price: 0,27000 €
Datasheet
Image for QTLP600C3TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTLP600C3TR

DigiKey Part Number
QTLP600C3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QTLP600C3TR
Description
LED YELLOW CLEAR 0603 SMD
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
100°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
585nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes