Image for QTLP320CR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTLP320CR

DigiKey Part Number
QTLP320CR-ND
Manufacturer
Manufacturer Product Number
QTLP320CR
Description
LED RED 4PIN PWR LED T/H
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2.3V 4-DIP (0.200", 5.08mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Angle
70°
Mfr
Mounting Type
Packaging
Tube
Wavelength - Dominant
Part Status
Obsolete
Wavelength - Peak
630nm
Color
Package / Case
4-DIP (0.200", 5.08mm)
Configuration
Standard
Supplier Device Package
Lens Style
Round with Domed Top
Size / Dimension
7.62mm L x 7.62mm W
Lens Size
3.00mm Dia
Height (Max)
6.10mm
Voltage - Forward (Vf) (Typ)
2.3V
Base Product Number
Current - Test
70mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.