QSE973 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 183
Unit Price: 0,94000 €
Datasheet
Photodiode 930nm 50ns 90° TO-226-2, TO-92-2 (TO-226AC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSE973

DigiKey Part Number
QSE973-ND
Manufacturer
Manufacturer Product Number
QSE973
Description
SENSOR PHOTODIODE 930NM TO226-2
Customer Reference
Detailed Description
Photodiode 930nm 50ns 90° TO-226-2, TO-92-2 (TO-226AC)
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Wavelength
930nm
Color - Enhanced
-
Spectral Range
-
Diode Type
PIN
Responsivity @ nm
-
Response Time
50ns
Voltage - DC Reverse (Vr) (Max)
32 V
Current - Dark (Typ)
30nA
Active Area
-
Viewing Angle
90°
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes