Image for QSE243 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSE243

DigiKey Part Number
QSE243-ND
Manufacturer
Manufacturer Product Number
QSE243
Description
SENSOR PHOTO 880NM SIDE VIEW RAD
Customer Reference
Detailed Description
Phototransistors 880nm Side View Radial, Side View
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
100 mW
Manufacturer
onsemi
Mounting Type
Through Hole
Part Status
Obsolete
Orientation
Side View
Voltage - Collector Emitter Breakdown (Max)
30 V
Operating Temperature
-40°C ~ 100°C
Current - Dark (Id) (Max)
100 nA
Package / Case
Radial, Side View
Wavelength
880nm
Base Product Number
Viewing Angle
50°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.