QSE213C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,77000 €
Datasheet
Image for QSE213C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSE213C

DigiKey Part Number
QSE213C-ND
Manufacturer
Manufacturer Product Number
QSE213C
Description
SENSOR PHOTO 880NM SIDE VIEW RAD
Customer Reference
Detailed Description
Phototransistors 880nm Side View Radial, Side View
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Angle
50°
Manufacturer
onsemi
Power - Max
100 mW
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Orientation
Side View
Voltage - Collector Emitter Breakdown (Max)
30 V
Operating Temperature
-40°C ~ 100°C
Current - Dark (Id) (Max)
100 nA
Package / Case
Radial, Side View
Wavelength
880nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QSE113onsemi0QSE113-ND0,77000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable