
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 880nm | |
Viewing Angle | 50° | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Radial, Side View | |
Base Product Number |


