QSE159E3R0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 34
Unit Price: 1,53000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 1,17000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 620
Unit Price: 1,47000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 516
Unit Price: 1,50000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 222
Unit Price: 1,52000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 858
Unit Price: 1,46000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 3.008
Unit Price: 1,44000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 965
Unit Price: 1,54000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 724
Unit Price: 1,55000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 1,21560 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 1,22636 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 3.060
Unit Price: 1,47000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 1.830
Unit Price: 1,45000 €
Datasheet
Image for QSE159E3R0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSE159E3R0

DigiKey Part Number
QSE159E3R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QSE159E3R0
Description
PHOTOSENSOR INVERTER-OUT BLUE
Customer Reference
Detailed Description
Optical Sensor 880nm Photo Detector, Logic Output Open Collector Inverter 3-SIP, Side View
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Wavelength
880nm
Type
Photo Detector, Logic Output
Output Type
Open Collector Inverter
Package / Case
3-SIP, Side View
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable